Sign in to ask questions about the NXP SSTU32866EC/G-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SSTU32866EC/G-T technical specifications.
| Package/Case | SOT-536 |
| High Level Output Current | -8mA |
| Low Level Output Current | 8mA |
| Max Frequency | 450MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of Circuits | 1 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.8ns |
| RoHS | Compliant |
Download the complete datasheet for NXP SSTU32866EC/G-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
