
The SSTUA32866EC/G-T from NXP is a single-port UART I2C/SPI bridge with a 64-bit FIFO. It operates at a maximum frequency of 450MHz and has a propagation delay of 1.8ns. The device is packaged in a SOT-536 case and is available in tape and reel packaging. It can handle high-level output currents of up to -8mA and low-level output currents of up to 8mA. The SSTUA32866EC/G-T is rated for operation between 0°C and 70°C and can be supplied with voltages between 1.7V and 2V.
Sign in to ask questions about the NXP SSTUA32866EC/G-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SSTUA32866EC/G-T technical specifications.
| Package/Case | SOT-536 |
| High Level Output Current | -8mA |
| Low Level Output Current | 8mA |
| Max Frequency | 450MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.7V |
| Number of Circuits | 1 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.8ns |
| RoHS | Compliant |
Download the complete datasheet for NXP SSTUA32866EC/G-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
