
The SSTUA32S865ET/G-T is a single logic gate from NXP with a maximum frequency of 450MHz. It operates within a temperature range of 0°C to 70°C and has a propagation delay of 1.8ns. The device has a high level output current of -8mA and a low level output current of 8mA. It is packaged in a SOT-802 case and supplied on tape and reel in quantities of 3000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP SSTUA32S865ET/G-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-802 |
| High Level Output Current | -8mA |
| Low Level Output Current | 8mA |
| Max Frequency | 450MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.7V |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.8ns |
| RoHS | Compliant |
Download the complete datasheet for NXP SSTUA32S865ET/G-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
