IC BUFFER 1.8V 56BIT 176-TFBGA
Checking distributor stock and pricing after the page loads.
| Package/Case | TFBGA |
| Logic Function | Buffer |
| Mount | Surface Mount |
| Number of Bits | 28 |
| Operating Supply Voltage | 2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |