
Registered Buffer Single 25-CH CMOS 96-Pin LFBGA T/R
NXP SSTUG32866EC/G-T technical specifications.
| Package/Case | LFBGA |
| High Level Output Current | -8mA |
| Low Level Output Current | 8mA |
| Max Frequency | 550MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 2V |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.4ns |
| RoHS | Compliant |
No datasheet is available for this part.