The T1024RDB-PC is a high-performance evaluation and development platform for the NXP QorIQ T1024 and T1014 communications processors. Based on 64-bit Power Architecture technology, it features a dual-core e5500 processor running at 1.4 GHz. The board supports 4 GB of DDR3L RAM at 1600 MT/s, 128 MB of NOR flash, and 1 GB of NAND flash. Connectivity includes three Gigabit Ethernet ports, multiple PCIe expansion slots, and dual USB 2.0 interfaces. It is designed for evaluating networking applications such as routers, switches, and firewalls.
NXP T1024RDB-PC technical specifications.
| Core Processor | e5500 |
| Processor Speed | 1.4GHz |
| DDR3L Memory Size | 4GB |
| NOR Flash Memory Size | 128MB |
| NAND Flash Memory Size | 1GB |
| Number of Ethernet Ports | 3 |
| Ethernet Interfaces | 1x SGMII, 2x RGMII |
| PCIe Expansion Slots | 1x PCIe, 2x Mini-PCIe |
| USB 2.0 Ports | 2 |
| UART Serial Ports | 2 |
| EU RoHS | Non-Compliant |
| REACH | Non-Compliant |
Download the complete datasheet for NXP T1024RDB-PC to view detailed technical specifications.
No datasheet is available for this part.