Sign in to ask questions about the NXP T1042NXE7MQA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP T1042NXE7MQA technical specifications.
| Data Bus Width | 64b |
| Max Frequency | 1.4GHz |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP T1042NXE7MQA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.