The TDA1308/N2 is a dual operational amplifier with a gain of 70dB and a gain bandwidth product of 5.5MHz. It operates over a temperature range of -40°C to 85°C and is powered by a single or dual supply voltage. The device is packaged in a PDIP package and is suitable for surface mount applications. The TDA1308/N2 has a maximum power dissipation of 25mW and an output power of 80mW. It requires a supply current of 3mA and has a maximum supply voltage of 7V and a minimum supply voltage of 3V.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Dual Supply Voltage | 2.5V |
| Gain | 70dB |
| Gain Bandwidth Product | 5.5MHz |
| Height | 3.2mm |
| Input Offset Voltage (Vos) | 10mV |
| Length | 9.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 25mW |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power | 80mW |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Supply Current | 3mA |
| Supply Type | Single, Dual |
| Width | 6.48mm |
| RoHS | Compliant |