NXP TDA1517ATWDH technical specifications.
| Package/Case | SOT-527 |
| Gain | 26dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 6V |
| Operating Supply Voltage | 12V |
| Output Power | 8W |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA1517ATWDH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.