The TDA1519C/N3C112 is a through-hole amplifier with a maximum operating temperature of 150°C and a minimum operating temperature of -25°C. It has a maximum output power of 22W and can operate with a maximum supply voltage of 17.5V or a minimum supply voltage of 6V. The amplifier is packaged in a SIL package and is available in quantities of 552. It is packaged in a rail/Tube format and has a power dissipation of 25W.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIL |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 22W |
| Max Supply Voltage | 17.5V |
| Min Supply Voltage | 6V |
| Mount | Through Hole |
| Operating Supply Voltage | 14.4V |
| Output Power | 11W |
| Package Quantity | 552 |
| Packaging | Rail/Tube |
| Power Dissipation | 25W |
| RoHS | Compliant |