Audio Amp Speaker 1-CH Mono/2-CH Stereo 22W Class-B 20-Pin HSOP T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | HSOP |
| Max Supply Voltage | 17.5V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Operating Supply Voltage | 14.4V |
| Packaging | Tape and Reel |
| Power Dissipation | 25W |
| RoHS | Compliant |
