NXP TDA1560Q/N4,112 technical specifications.
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Operating Supply Voltage | 14.4V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA1560Q/N4,112 to view detailed technical specifications.
No datasheet is available for this part.