NXP TDA1562SD/N3C technical specifications.
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8V |
| Operating Supply Voltage | 14.4V |
| Output Power | 70W |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for NXP TDA1562SD/N3C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
