The TDA1562ST/N3C is a single-supply amplifier from NXP with a maximum supply voltage of 18V and minimum supply voltage of 8V. It can handle a maximum power dissipation of 60W. The device is available in a quantity of 23 units per package, packaged in rail or tube formats. The amplifier operates within a temperature range of -40°C. It is designed for single-supply operation.
NXP TDA1562ST/N3C technical specifications.
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8V |
| Operating Supply Voltage | 14.4V |
| Output Power | 70W |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.