
RF Receiver AM 8.5V 20-Pin SO T/R
NXP TDA1572T/V3-G technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 60 MHz |
| Operating Supply Voltage | 8.5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.
