NXP TDA18212HN/M/C1,51 technical specifications.
| Package/Case | SOT-618-1 |
| Max Frequency | 870MHz |
| Min Frequency | 42MHz |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA18212HN/M/C1,51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
