NXP TDA18219HN/C1,518 technical specifications.
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA18219HN/C1,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
