The TDA18253HN/C1,557 is a surface mount amplifier from NXP with a maximum frequency of 1.002GHz and minimum frequency of 54MHz. It operates on a 3.3V supply voltage and is packaged in a SIL case. The device is available in trays of 1300 units and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIL |
| Max Frequency | 1.002GHz |
| Min Frequency | 54MHz |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1300 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |