The NXP TDA18260HN/C1,518 is a surface mount IC with a maximum operating frequency of 1.002GHz and a minimum frequency of 51MHz. It is manufactured with lead-free materials and is compliant with RoHS regulations. The IC is available in quantities of 4000 and is packaged in tape and reel format for easy surface mount assembly.
NXP TDA18260HN/C1,518 technical specifications.
| Lead Free | Lead Free |
| Max Frequency | 1.002GHz |
| Min Frequency | 51MHz |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA18260HN/C1,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.