NXP TDA18260HN/C1,557 technical specifications.
| Max Frequency | 1.002GHz |
| Min Frequency | 51MHz |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1300 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA18260HN/C1,557 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.