Tuners TV 870MHz 40-Pin HVQFN EP
Checking distributor stock and pricing after the page loads.
NXP TDA18272HNMC155 technical specifications.
| Max Frequency | 870MHz |
| Min Frequency | 42MHz |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |