Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
NXP
TDA18273HN/C1/S1,5
Datasheet
NXP
TDA18273HN/C1/S1,5
Unknown
Tuners TV 870MHz 40-Pin HVQFN EP T/R
Tuners TV 870MHz 40-Pin HVQFN EP T/R
Frequency
870MHz
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Frequency
870MHz
Min Frequency
42MHz
Operating Supply Voltage
3.3V
RoHS Compliant
Yes
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account