
The TDA18291HNC1 is a RF amplifier with a maximum frequency of 862MHz and a minimum frequency of 174MHz. It operates within a temperature range of -30°C to 70°C and has a supply voltage range of 2.6V to 3V. The device has a noise figure of 4dB. It is packaged in a tray with 2450 units.
Checking distributor stock and pricing after the page loads.
| Max Frequency | 862MHz |
| Min Frequency | 174MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 2.6V |
| Noise Figure | 4dB |
| Operating Supply Voltage | 2.8V |
| Package Quantity | 2450 |
| Packaging | Tray |
| RoHS | Compliant |