Hdmi Transmitter Ultra Low Power / Tape + Reel Reel 13" Q1 Dp Rohs Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |