NXP TDA19989BET/C1,551 technical specifications.
| Bandwidth | 150MHz |
| Package/Case | TFBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 400uW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 1.8b |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA19989BET/C1,551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.