The TDA19989BET/C1,557 IC from NXP features a 1.8b resolution and operates at 1.8V with a maximum dual supply voltage of 2.5V. It has a maximum power dissipation of 400uW and can withstand temperatures up to 85°C. The IC is packaged in a TFBGA package and is mounted on the surface. It is available in trays containing 2450 units.
NXP TDA19989BET/C1,557 technical specifications.
| Package/Case | TFBGA |
| Max Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 400uW |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 2450 |
| Packaging | Tray |
| Resolution | 1.8b |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA19989BET/C1,557 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.