The TDA19989BET/C1518 is a surface mount IC from NXP with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It operates at a maximum power dissipation of 400uW and has a maximum dual supply voltage of 2.5V. The IC is packaged in a TFBGA package and is available in quantities of 4000. It is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | TFBGA |
| Max Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 400uW |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resolution | 1.8b |
| RoHS | Compliant |