NXP TDA19997HL/C1,557 technical specifications.
| Package/Case | LQFP |
| Mount | Surface Mount |
| Operating Frequency | 60 Hz |
| Package Quantity | 450 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA19997HL/C1,557 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
