NXP TDA19998HL/C1,551 technical specifications.
| Bandwidth | 2.25GHz |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Frequency | 60 Hz |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA19998HL/C1,551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.