NXP TDA20137/1,557 technical specifications.
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Bands | 2 |
| Package Quantity | 1300 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA20137/1,557 to view detailed technical specifications.
No datasheet is available for this part.