NXP TDA20152/1,518 technical specifications.
| Max Frequency | 2.15GHz |
| Min Frequency | 950MHz |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA20152/1,518 to view detailed technical specifications.
No datasheet is available for this part.