NXP TDA2611A/N5 technical specifications.
| Amplifier Type | POWER |
| Bandwidth | 15kHz |
| Package/Case | SOT-110 |
| Load Impedance | 8R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 6V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Output Power | 5W |
| Reach SVHC Compliant | No |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA2611A/N5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
