NXP TDA3606AT/N1 technical specifications.
| Package/Case | SO |
| Input Bias Current | 5mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5W |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for NXP TDA3606AT/N1 to view detailed technical specifications.
No datasheet is available for this part.