Low Dropout Regulators - LDO CARRADIO POWER AMPS
Checking distributor stock and pricing after the page loads.
NXP TDA3606T/N1-T technical specifications.
| Package/Case | SO |
| Input Bias Current | 5mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 810mW |
| Number of Outputs | 1 |
| Output Current | 45mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.