The NXP TDA3606TN1 is a single output linear regulator with a fixed output voltage of 5V. It has a maximum output current of 45mA and a maximum power dissipation of 810mW. The device is packaged in a SO package and is available in quantities of 100. It operates over a temperature range of -40°C to 85°C. The TDA3606TN1 is suitable for use in a variety of applications, including power supplies and voltage regulators.
Checking distributor stock and pricing after the page loads.
NXP TDA3606TN1 technical specifications.
| Package/Case | SO |
| Input Bias Current | 5mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 810mW |
| Number of Outputs | 1 |
| Output Current | 45mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
No datasheet is available for this part.