Low Dropout Regulators - LDO CARRADIO POWER AMPS
Checking distributor stock and pricing after the page loads.
| Package/Case | HSOP |
| Input Bias Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6.2W |
| Number of Outputs | 3 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |