The TDA3616T/N1 is a single output linear regulator from NXP. It features an input bias current of 5mA and can handle a maximum power dissipation of 2.5W. The device operates within a temperature range of -40°C to 105°C. It provides a fixed output voltage of 5V at a maximum output current of 100mA.
NXP TDA3616T/N1 technical specifications.
| Package/Case | SO |
| Input Bias Current | 5mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5W |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.