Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TDA3663/N1 Datasheet | NXP
Browse
Manufacturers
API
BOM
Account
NXP
TDA3663/N1
Datasheet
NXP
TDA3663/N1
LDO, 3.3V, SOT223
LDO, 3.3V, SOT223
Package
SOIC
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
NXP TDA3663/N1 technical specifications.
General
Package/Case
SOIC
Dropout Voltage
180mV
Max Operating Temperature
125°C
Min Operating Temperature
-40°C
Output Current
100mA
Reach SVHC Compliant
No
Compliance
RoHS
Not Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account