Linear Regulators - Standard MULTIPLE VOLTAGE REGULATOR
NXP TDA3683J/N2C technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.