
The TDA6111Q is a dual supply op-amp from NXP with a gain bandwidth product of 1.6GHz and a maximum operating temperature of 64°C. It is designed for through hole mounting and is compliant with RoHS regulations. The device has a height of 6.48mm and a width of 3.7mm, with a length of 21.8mm. The op-amp operates within a temperature range of -20°C to 64°C.
NXP TDA6111Q technical specifications.
| Dual Supply Voltage | 28V |
| Gain Bandwidth Product | 1.6GHz |
| Height | 6.48mm |
| Length | 21.8mm |
| Max Operating Temperature | 64°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Width | 3.7mm |
| RoHS | Compliant |
No datasheet is available for this part.
