
Low Voltage PLL Stereo Decoder 8-Pin SO
NXP TDA7040T/V2,112 technical specifications.
| Package/Case | SOT-96 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
