Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP TDA7052BT/N1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TDA7052BT/N1 technical specifications.
| Package/Case | SOIC |
| Load Impedance | 16R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Output Power | 550mW |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA7052BT/N1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
