Power audio amplifier,TDA7053ATN2 0.55W
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Height | 2.45mm |
| Length | 10.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 1.32W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 15V |
| Quiescent Current | 25mA |
| Voltage Gain | 40.5dB |
| Width | 7.6mm |
| RoHS | Not Compliant |