The TDA7056BN1112 is a single-channel amplifier from NXP, packaged in a SOT-110-1 case for through-hole mounting. It operates over a temperature range of -40°C to 85°C and is designed for use with a single 4.5V to 18V supply. The amplifier delivers up to 5.5W of output power and features a voltage gain of 40.5dB. It is lead-free and available in a packaging quantity of 22 units per rail or tube.
NXP TDA7056BN1112 technical specifications.
| Package/Case | SOT-110-1 |
| Gain | 40.5dB |
| Height | 6.48mm |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 5.5W |
| Max Power Dissipation | 9W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 12V |
| Output Power | 5.5W |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Power Dissipation | 9W |
| Power Supply Rejection Ratio (PSRR) | 38dB |
| Radiation Hardening | No |
| Supply Current | 9.2mA |
| Supply Type | Single |
| Voltage Gain | 40.5dB |
| Width | 3.7mm |
| RoHS | Compliant |
No datasheet is available for this part.