NXP TDA8274AHN/C1518 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA8274AHN/C1518 to view detailed technical specifications.
No datasheet is available for this part.