
The TDA8444T/N4,118 is an 8-channel digital-to-analog converter with 6-bit resolution, supporting I2C and serial interfaces. It operates within a supply voltage range of 4.5V to 13.2V and has a maximum operating temperature of 70°C. The device is packaged in a surface mount SO package and is available on tape and reel. The TDA8444T/N4,118 features an integral nonlinearity of 0.5LSB.
NXP TDA8444T/N4,118 technical specifications.
| Package/Case | SO |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | I2C, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Operating Supply Voltage | 12V |
| Output Type | Voltage |
| Packaging | Tape and Reel |
| Resolution | 6b |
| RoHS | Compliant |
No datasheet is available for this part.
