Checking distributor stock and pricing after the page loads.
NXP TDA8511J/N2 technical specifications.
| Height | 12.2mm |
| Length | 24mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 15V |
| Width | 4.6mm |
| RoHS | Not Compliant |