
AMP, AUDIO, PWR, 2.2W, AB, 16SOIC
Checking distributor stock and pricing after the page loads.
NXP TDA8543T/N1 technical specifications.
| Package/Case | SOIC |
| Load Impedance | 16R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Output Power | 2.2W |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
