NXP TDA8543TD technical specifications.
| Package/Case | SOIC |
| Gain | 30dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.2V |
| Operating Supply Voltage | 5V |
| Output Power | 2.2W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for NXP TDA8543TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
