
The TDA8566Q/N2C is a 26dB gain audio amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can handle a maximum power dissipation of 60W and operates within a supply voltage range of 6V to 18V, with an operating supply voltage of 14.4V. The amplifier is available in a package quantity of 23 and is packaged in a rail/tube format for single supply type applications.
Checking distributor stock and pricing after the page loads.
NXP TDA8566Q/N2C technical specifications.
| Gain | 26dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 6V |
| Operating Supply Voltage | 14.4V |
| Output Power | 55W |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Supply Type | Single |
| RoHS | Not Compliant |
